CAD | USD
Add To Favorites
TLV3701QDBVRQ1 Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.09200 $20.92
100 1.68170 $168.17
500 1.38174 $690.87
1,000 1.14487 $1,144.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-16957-6-ND
Copy   296-16957-6-ND
Quantity Available 25,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV3701QDBVRQ1

Copy   TLV3701QDBVRQ1
Description IC COMPARATOR NANOPWR P-P SOT23
Copy   IC COMPARATOR NANOPWR P-P SOT23
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Documents & Media
Datasheets TLV3701-Q1, TLV3702-Q1, TLV3704-Q1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 905 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 250pA @ 5V
Current - Output (Typ) 10mA
Current - Quiescent (Max) 1.2µA
CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR
Propagation Delay (Max) 240µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TLV3701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV1701QDBVRQ1 - Texas Instruments | 296-47458-1-ND DigiKey Electronics
  • TLV1701QDBVRQ1
  • Texas Instruments
  • MICROPOWER COMPARATOR
  • Unit Price $2.05000
  • 296-47458-1-ND
  • OPA340NA/250 - Texas Instruments | OPA340NACT-ND DigiKey Electronics
  • OPA340NA/250
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $4.46000
  • OPA340NACT-ND
  • REG113NA-3.3/3K - Texas Instruments | REG113NA-3.3/3KCT-ND DigiKey Electronics
  • REG113NA-3.3/3K
  • Texas Instruments
  • IC REG LINEAR 3.3V 400MA SOT23-5
  • Unit Price $4.21000
  • REG113NA-3.3/3KCT-ND
  • PTH04T241WAD - Texas Instruments | 296-21704-ND DigiKey Electronics
  • PTH04T241WAD
  • Texas Instruments
  • DC DC CONVERTER 0.69-3.6V
  • Unit Price $27.24000
  • 296-21704-ND
  • TLV5610IPW - Texas Instruments | 296-3039-5-ND DigiKey Electronics
  • TLV5610IPW
  • Texas Instruments
  • IC DAC 12BIT V-OUT 20TSSOP
  • Unit Price $31.49000
  • 296-3039-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-16957-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $1.03486
  • Cut Tape (CT) ? : 296-16957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,047 - Immediate
  • Unit Price: $2.34000
  • Tape & Reel (TR) ? : 296-32395-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.03486
  • Cut Tape (CT) ? : 296-32395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,355 - Immediate
  • Unit Price: $2.34000
  • Digi-Reel® ? : 296-32395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,355 - Immediate
  • Unit Price: Digi-Reel®

10:22:44 9/17/2019