CAD | USD
Favorite

TLV320DAC3101IRHBR DAC 32 bit 192k I²C, Serial 32-VQFN (5x5)
Price & Procurement
161 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79500 $37.95
25 3.58760 $89.69
100 2.95000 $295.00
250 2.64700 $661.75
500 2.55134 $1,275.67
1,000 2.12079 $2,120.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25780-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.98161
  • Digi-Reel®  : 296-25780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47841-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.95588
  • Cut Tape (CT)  : 296-47841-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: $4.86000
  • Digi-Reel®  : 296-47841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: Digi-Reel®

TLV320DAC3101IRHBR

Datasheet
Digi-Key Part Number 296-25780-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV320DAC3101IRHBR
Copy  
Description IC DAC 32BIT 192K 32VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DAC 32 bit 192k I²C, Serial 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets TLV320DAC3101 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DAC
Number of Channels 2
Resolution (Bits) 32 b
Sampling Rate (Per Second) 192k
Data Interface I²C, Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320DAC3101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-25780-1