CAD | USD
Favorite

TLV320DAC3100IRHBR DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)
Price & Procurement
9,025 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26900 $32.69
25 3.08480 $77.12
100 2.46750 $246.75
250 2.15908 $539.77
500 2.09738 $1,048.69
1,000 1.66556 $1,665.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27216-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.55716
  • Cut Tape (CT)  : 296-27216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,025 - Immediate
  • Unit Price: $3.64000
  • Tape & Reel (TR)  : 296-39266-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $2.41208
  • Cut Tape (CT)  : 296-39266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,533 - Immediate
  • Unit Price: $4.19000
  • Digi-Reel®  : 296-39266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,533 - Immediate
  • Unit Price: Digi-Reel®

TLV320DAC3100IRHBR

Datasheet
Digi-Key Part Number 296-27216-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV320DAC3100IRHBR
Copy  
Description IC DAC 24BIT 192K 32VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets TLV320DAC3100
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DAC
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²C, Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320DAC3100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DAC161P997CISQ/NOPB

IC DAC 16BIT 16WQFN

Texas Instruments

$6.43000 Details

DAC1282IPWR

IC DAC SEISMIC MON 24BIT 24TSSOP

Texas Instruments

$61.68000 Details

AK4452VN

IC DAC/AUDIO 32BIT 768K 32QFN

AKM Semiconductor Inc.

$4.08000 Details

LDC1612DNTT

IC IND TO DGTL 28BIT 1K 12WSON

Texas Instruments

$5.06000 Details

AK5703EN

IC ADC/AUDIO 24BIT 48K 28QFN

AKM Semiconductor Inc.

$4.13000 Details

PCM5100APWR

IC DAC 16/24/32BIT 384K 20TSSOP

Texas Instruments

$3.89000 Details
Additional Resources
Standard Package 1
Other Names 296-27216-6