CAD | USD
Favorite

TLV320ADC3101IRGER ADC, Audio 24 bit 96k DSP, I²S 24-VQFN (4x4)
Price & Procurement
16,105 In Stock
Can ship immediately Factory Stock : 7
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.45500 $44.55
25 4.21160 $105.29
100 3.46300 $346.30
250 3.10736 $776.84
500 2.99504 $1,497.52
1,000 2.48962 $2,489.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39263-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.32624
  • Digi-Reel®  : 296-39263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,105 - Immediate
    7 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-24027-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
    8,250 - Factory Stock 
  • Unit Price: $3.47144
  • Cut Tape (CT)  : 296-24027-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,747 - Immediate
    8,250 - Factory Stock 
  • Unit Price: $5.71000
  • Digi-Reel®  : 296-24027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,747 - Immediate
    8,250 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV320ADC3101IRGER

Datasheet
Digi-Key Part Number 296-39263-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV320ADC3101IRGER
Copy  
Description IC ADC/AUDIO 24BIT 96K 24VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ADC, Audio 24 bit 96k DSP, I²S 24-VQFN (4x4)

Copy  
Documents & Media
Datasheets TLV320ADC3101
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin C05 15/Jul/2016
Manufacturer Product Page TLV320ADC3101IRGER Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC, Audio
Number of Channels 3
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65V ~ 1.95V, 2.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TLV320ADC3101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SJ-3524-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

$1.49000 Details

XRCGB24M000F3M00R0

CRYSTAL 24.0000MHZ 6PF SMD

Murata Electronics

$0.52000 Details

MCP6001T-E/LT

IC OPAMP GP 1 CIRCUIT SC70-5

Microchip Technology

$0.49000 Details

TPS2561DRCT

IC PWR SWITCH N-CHAN 1:2 10VSON

Texas Instruments

$3.76000 Details

0878980526

CONN HEADER SMD 5POS 2.54MM

Molex

$1.55000 Details

1734035-1

CONN RCPT USB2.0 MINI B SMD R/A

TE Connectivity AMP Connectors

$1.85000 Details
Additional Resources
Standard Package 1
Other Names 296-39263-1