CAD | USD
Favorite

TLV3202AIDR Comparator General Purpose Push-Pull 8-SOIC
Price & Procurement
22,812 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.08000 $20.80
100 1.67160 $167.16
500 1.37334 $686.67
1,000 1.13790 $1,137.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-34773-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $1.02857
  • Cut Tape (CT)  : 296-34773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,812 - Immediate
  • Unit Price: $2.32000
  • Tube  : 296-34795-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 615 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.70000

TLV3202AIDR

Datasheet
Digi-Key Part Number 296-34773-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3202AIDR
Copy  
Description IC COMPARATOR RRI DUAL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 50pA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 50µA
CMRR, PSRR (Typ) 70db CMRR, 85db PSRR
Propagation Delay (Max) 50ns
Hysteresis 1.2mV
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number TLV3202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV3201AIDBVR

IC COMPARATOR RRI SGL SOT23-5

Texas Instruments

$2.07000 Details

OPA1678IDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

$1.30000 Details

SN74LVC2G86DCTR

IC GATE XOR 2CH 2-INP SM8

Texas Instruments

$1.02000 Details

SN74LVC1G332DBVR

IC GATE OR 1CH 3-INP SOT23-6

Texas Instruments

$0.55000 Details

TL431BIDBZR

IC VREF SHUNT ADJ SOT23-3

Texas Instruments

$0.70000 Details

MMBD4448HTS-7-F

DIODE ARRAY GP 80V 250MA SOT523

Diodes Incorporated

$0.52000 Details
Additional Resources
Standard Package 1
Other Names 296-34773-6