Add To Favorites
TLV3201AIDBVT Comparator General Purpose Push-Pull SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.10500 $21.05
100 1.64080 $164.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-30404-6-ND
Copy   296-30404-6-ND
Quantity Available 5,413
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV3201AIDBVT

Copy   TLV3201AIDBVT
Description IC COMPARATOR RRI SGL SOT23-5
Copy   IC COMPARATOR RRI SGL SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull SOT-23-5

Copy   Comparator General Purpose Push-Pull SOT-23-5
Documents & Media
Datasheets TLV3201,02
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page TLV3201AIDBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.005µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 40µA
CMRR, PSRR (Typ) 70db CMRR, 85db PSRR
Propagation Delay (Max) 50ns
Hysteresis 1.2mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TLV3201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN74LVC1G175DBVR - Texas Instruments | 296-17617-1-ND DigiKey Electronics
  • SN74LVC1G175DBVR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SOT23-6
  • Unit Price $0.56000
  • 296-17617-1-ND
  • B0540WS-7 - Diodes Incorporated | B0540WSDICT-ND DigiKey Electronics
  • B0540WS-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 500MA SOD323
  • Unit Price $0.59000
  • B0540WSDICT-ND
  • LCDA15C-6.TBT - Semtech Corporation | LCDA15C-6.TBTCT-ND DigiKey Electronics
  • LCDA15C-6.TBT
  • Semtech Corporation
  • TVS DIODE 15V 33V 8SO
  • Unit Price $6.64000
  • LCDA15C-6.TBTCT-ND
  • AT97SC3205T-H3M4C20B - Microchip Technology | AT97SC3205T-H3M4C20B-ND DigiKey Electronics
  • AT97SC3205T-H3M4C20B
  • Microchip Technology
  • PROD FF IND I2C TPM 4X4 32VQFN S
  • Unit Price $4.83000
  • AT97SC3205T-H3M4C20B-ND
Additional Resources
Standard Package ? 1
Other Names 296-30404-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36750-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.84323
  • Cut Tape (CT) ? : 296-36750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,101 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.05000
  • Digi-Reel® ? : 296-36750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,101 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30404-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.48920
  • Cut Tape (CT) ? : 296-30404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,413 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.35000

10:10:33 7/21/2019