CAD | USD
Favorite

TLV3201AIDBVR Comparator General Purpose Push-Pull SOT-23-5
Price & Procurement
33,230 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.85100 $18.51
100 1.44400 $144.40
500 1.19284 $596.42
1,000 0.94171 $941.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36750-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.85333
  • Cut Tape (CT)  : 296-36750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,230 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.07000
  • Tape & Reel (TR)  : 296-30404-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.50704
  • Cut Tape (CT)  : 296-30404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,613 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.38000
  • Digi-Reel®  : 296-30404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,613 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV3201AIDBVR

Datasheet
Digi-Key Part Number 296-36750-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV3201AIDBVR
Copy  
Description IC COMPARATOR RRI SGL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.005µA @ 5V
Current - Output (Typ) 21mA
Current - Quiescent (Max) 40µA
CMRR, PSRR (Typ) 70db CMRR, 85db PSRR
Propagation Delay (Max) 50ns
Hysteresis 1.2mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TLV3201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details

SN74LVC1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

$0.50000 Details

TLV3202AIDR

IC COMPARATOR RRI DUAL 8SOIC

Texas Instruments

$2.32000 Details

TLV3491AIDBVR

IC COMPARATR P-P NANOPWR SOT23-5

Texas Instruments

$1.60000 Details

OPA192IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$4.21000 Details

74650094R

BUSH, THR OPENM4, THR 3.0MM

Wurth Electronics Inc.

$6.45000 Details
Additional Resources
Standard Package 1
Other Names 296-36750-6