CAD | USD
Favorite

TLV2774MDREP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
161 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.12000 $12.12
10 10.94300 $109.43
25 10.43320 $260.83
100 8.65200 $865.20
250 7.88856 $1,972.14
500 7.37966 $3,689.83
1,000 6.61625 $6,616.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23475-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $6.17648
  • Digi-Reel®  : 296-23475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV2774MDREP

Datasheet
Digi-Key Part Number 296-23475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV2774MDREP
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Documents & Media
Datasheets TLV277x(A)-EP
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10.5V/µs
Gain Bandwidth Product 5.1MHz
Current - Input Bias 2pA
Voltage - Input Offset 360µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2774
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-23475-1