CAD | USD
Favorite

TLV2471QDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
3,237 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49600 $34.96
25 3.29680 $82.42
100 2.63760 $263.76
250 2.30796 $576.99
500 2.24202 $1,121.01
1,000 1.78043 $1,780.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19366-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.66455
  • Digi-Reel®  : 296-19366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,237 - Immediate
  • Unit Price: Digi-Reel®

TLV2471QDBVRQ1

Datasheet
Digi-Key Part Number 296-19366-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV2471QDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 2.8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 600µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV2471
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57332V5103F360

THERMISTOR NTC 10KOHM 3380K 0603

TDK Electronics Inc.

$0.47000 Details

CD4072BPW

IC GATE OR 2CH 4-INP 14TSSOP

Texas Instruments

$0.75000 Details

74LVCH8T245BQ,118

IC TRNSLTR BIDIR 24DHVQFN

Nexperia USA Inc.

$1.48000 Details

REF2030AIDDCT

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

$5.92000 Details

TPD4E001QDBVRQ1

TVS DIODE 5.5V 16V SOT23-6

Texas Instruments

$0.99000 Details

LMV344IPWRQ1

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

$1.59000 Details
Additional Resources
Standard Package 1
Other Names 296-19366-1