CAD | USD
Favorite

TLV2461AQPWRG4Q1 General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
1,820 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.77320 $277.32
250 2.42652 $606.63
500 2.35720 $1,178.60
1,000 1.87190 $1,871.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

TLV2461AQPWRG4Q1

Datasheet
Digi-Key Part Number 296-44032-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV2461AQPWRG4Q1
Copy  
Description IC OPAMP GP 1 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLV2461
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-44032-6