CAD | USD
Favorite

TLIN1024RGYRQ1 4/4 Transceiver LINbus 24-VQFN (5.5x3.5)
Price & Procurement
2,900 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.68200 $36.82
100 2.86250 $286.25
500 2.47570 $1,237.85
1,000 2.05792 $2,057.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49465-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.95292
  • Digi-Reel®  : 296-49465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51678-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.86704
  • Cut Tape (CT)  : 296-51678-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.71000
  • Digi-Reel®  : 296-51678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLIN1024RGYRQ1

Datasheet
Digi-Key Part Number 296-49465-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLIN1024RGYRQ1
Copy  
Description IC TRANSCEIVER 1/1 24FN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver LINbus 24-VQFN (5.5x3.5)

Copy  
Documents & Media
Datasheets TLIN1024-Q1 Datasheet
Manufacturer Product Page TLIN1024RGYRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol LINbus
Number of Drivers/Receivers 4/4
Duplex -
Receiver Hysteresis 200mV
Data Rate 20kbps
Voltage - Supply 4V ~ 36V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-49465-1