CAD | USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.94000 $59.40
25 5.61560 $140.39
100 4.61730 $461.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36746-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $4.02248
  • Digi-Reel®  : 296-36746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLC7701IDRBT-NM

Datasheet
Digi-Key Part Number 296-36746-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC7701IDRBT-NM
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SON (3x3)

Copy  
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1ms Minimum
Voltage - Threshold 1.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TLC7701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-36746-1