CAD | USD
Favorite

TLC59281DBQR LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP/QSOP
Price & Procurement
100,161 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.81100 $18.11
25 1.71880 $42.97
100 1.31970 $131.97
250 1.16628 $291.57
500 1.10488 $552.44
1,000 0.85936 $859.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25789-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 97,500 - Immediate
  • Unit Price: $0.81639
  • Cut Tape (CT)  : 296-25789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,161 - Immediate
  • Unit Price: $2.03000
  • Tube  : 296-34375-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: $2.44000

TLC59281DBQR

Datasheet
Digi-Key Part Number 296-25789-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC59281DBQR
Copy  
Description IC LED DRIVER LINEAR 35MA 24SSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP/QSOP

Copy  
Documents & Media
Datasheets TLC59281
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
PCN Assembly/Origin Revision D 13/Jan/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 35mA
Frequency 35MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
Base Part Number TLC59281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2172IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$3.17000 Details

TL072CPWR

IC OPAMP JFET 2 CIRCUIT 8TSSOP

Texas Instruments

$0.97000 Details

SSL-LX3059IGW-CA

T-3MM BI-COLOR LED 635NM RED/

Lumex Opto/Components Inc.

$0.87000 Details

MCP6004-I/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

$0.71000 Details

ABMM2-8.000MHZ-E2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.58000 Details

STP16CPC26TTR

IC LED DRVR LIN DIM 90MA 24TSSOP

STMicroelectronics

$1.54000 Details
Additional Resources
Standard Package 1
Other Names 296-25789-6