Add To Favorites
TLC5926IDBQR LED Driver IC 16 Output Linear Shift Register 120mA 24-SSOP/QSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.18200 $21.82
100 1.75430 $175.43
500 1.44126 $720.63
1,000 1.19420 $1,194.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-24760-6-ND
Copy   296-24760-6-ND
Quantity Available 40,734
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC5926IDBQR

Copy   TLC5926IDBQR
Description IC LED DRIVER LIN 120MA 24SSOP
Copy   IC LED DRIVER LIN 120MA 24SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register 120mA 24-SSOP/QSOP

Copy   LED Driver IC 16 Output Linear Shift Register 120mA 24-SSOP/QSOP
Documents & Media
Datasheets TLC5926 Datasheet
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 980 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) -
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 120mA
Frequency 30MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
Base Part Number TLC5926
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • MIKROE-1864 - MikroElektronika | 1471-1411-ND DigiKey Electronics
  • MIKROE-1864
  • MikroElektronika
  • ALPHANUM R CLICK 14SEGMENT DSPLY
  • Unit Price $23.17000
  • 1471-1411-ND
  • MIKROE-1851 - MikroElektronika | 1471-1408-ND DigiKey Electronics
  • MIKROE-1851
  • MikroElektronika
  • ALPHANUM G CLICK 14SEGMENT DSPLY
  • Unit Price $23.17000
  • 1471-1408-ND
You May Also Be Interested In
  • PI4IOE5V96248ZLEX - Diodes Incorporated | PI4IOE5V96248ZLEXDICT-ND DigiKey Electronics
  • PI4IOE5V96248ZLEX
  • Diodes Incorporated
  • INTERFACE IO EXPANDER TQFN7070-5
  • Unit Price $4.13000
  • PI4IOE5V96248ZLEXDICT-ND
  • NSS20300MR6T1G - ON Semiconductor | NSS20300MR6T1GOSCT-ND DigiKey Electronics
  • NSS20300MR6T1G
  • ON Semiconductor
  • TRANS PNP 20V 3A TSOP-6
  • Unit Price $0.64000
  • NSS20300MR6T1GOSCT-ND
  • TLC5925IDBQR - Texas Instruments | 296-23916-1-ND DigiKey Electronics
  • TLC5925IDBQR
  • Texas Instruments
  • IC LED DRIVER LINEAR 45MA 24SSOP
  • Unit Price $2.27000
  • 296-23916-1-ND
  • PREC003DBAN-M71RC - Sullins Connector Solutions | S2112EC-03-ND DigiKey Electronics
  • PREC003DBAN-M71RC
  • Sullins Connector Solutions
  • CONN HEADER R/A 6POS 2.54MM
  • Unit Price $0.38000
  • S2112EC-03-ND
Additional Resources
Standard Package ? 1
Other Names 296-24760-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24760-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.07945
  • Cut Tape (CT) ? : 296-24760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,734 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.42000

04:40:12 8/18/2019