Add To Favorites
TLC393QDRQ1 Comparator General Purpose MOS, Open-Drain 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.00700 $20.07
100 1.56420 $156.42
500 1.29216 $646.08
1,000 1.02012 $1,020.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17501-6-ND
Copy   296-17501-6-ND
Quantity Available 5,877
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC393QDRQ1

Copy   TLC393QDRQ1
Description IC VOLT COMP DUAL LINCMOS 8-SOIC
Copy   IC VOLT COMP DUAL LINCMOS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose MOS, Open-Drain 8-SOIC

Copy   Comparator General Purpose MOS, Open-Drain 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type MOS, Open-Drain
Voltage - Supply, Single/Dual (±) 4V ~ 16V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 90µA
CMRR, PSRR (Typ) 84dB CMRR
Propagation Delay (Max) 4.5µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number TLC393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC555QDRQ1 - Texas Instruments | 296-22999-1-ND DigiKey Electronics
  • TLC555QDRQ1
  • Texas Instruments
  • IC OSC SGL TIMER 2.1MHZ 8-SOIC
  • Unit Price $1.30000
  • 296-22999-1-ND
  • TLV3702QDRG4Q1 - Texas Instruments | 296-24434-1-ND DigiKey Electronics
  • TLV3702QDRG4Q1
  • Texas Instruments
  • IC COMP DUAL P-P NANOPWR 8SOIC
  • Unit Price $4.32000
  • 296-24434-1-ND
  • TLE42502GHTSA1 - Infineon Technologies | TLE42502GHTSA1CT-ND DigiKey Electronics
  • TLE42502GHTSA1
  • Infineon Technologies
  • IC REG LIN POS ADJ 50MA SCT595-5
  • Unit Price $1.48000
  • TLE42502GHTSA1CT-ND
  • LMV762QMA/NOPB - Texas Instruments | 296-39793-5-ND DigiKey Electronics
  • LMV762QMA/NOPB
  • Texas Instruments
  • IC COMPARATOR PREC P-P 8-SOIC
  • Unit Price $4.04000
  • 296-39793-5-ND
  • TLC3702QPWRQ1 - Texas Instruments | 296-36985-1-ND DigiKey Electronics
  • TLC3702QPWRQ1
  • Texas Instruments
  • IC V COMPARATR LINCMOS DL 8TSSOP
  • Unit Price $2.04000
  • 296-36985-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17501-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17501-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.92438
  • Cut Tape (CT) ? : 296-17501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.24000

03:57:59 8/18/2019