CAD | USD
Favorite

TLC27L4IDR General Purpose Amplifier 4 Circuit 14-SOIC
Price & Procurement
38,298 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.83800 $18.38
25 1.74400 $43.60
100 1.33910 $133.91
250 1.18336 $295.84
500 1.12106 $560.53
1,000 0.87194 $871.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1319-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.82834
  • Cut Tape (CT)  : 296-1319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,298 - Immediate
  • Unit Price: $2.05000
  • Tube  : 296-1319-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,726 - Immediate
  • Unit Price: $2.44000
  • Tube  : TLC27L4IDG4-ND
  • Minimum Quantity: 600  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.33317

TLC27L4IDR

Datasheet
Digi-Key Part Number 296-1319-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC27L4IDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.05V/µs
Gain Bandwidth Product 110kHz
Current - Input Bias 0.7pA
Voltage - Input Offset 1.1mV
Current - Supply 57µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLC27L4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXCT1110W5-7

IC CURR MONITOR HIGH SIDE SOT25

Diodes Incorporated

$1.51000 Details

TCA9534APWR

IC I/O EXPANDER I2C 8B 16TSSOP

Texas Instruments

$2.10000 Details

DMP32D4S-13

MOSFET P-CH 30V 300MA SOT23

Diodes Incorporated

$0.60000 Details

T2N7002AK,LM

MOSFET N-CH 60V 0.2A

Toshiba Semiconductor and Storage

$0.22000 Details

MIC5014YM-TR

IC GATE DRVR HI/LOW SIDE 8SOIC

Microchip Technology

$3.64000 Details

24LC16BT-I/OT

IC EEPROM 16K I2C SOT23-5

Microchip Technology

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 296-1319-6