Add To Favorites
TLC27L2AIDR General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.09900 $20.99
100 1.63600 $163.60
500 1.35144 $675.72
1,000 1.06691 $1,066.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-26750-6-ND
Copy   296-26750-6-ND
Quantity Available 4,775
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC27L2AIDR

Copy   TLC27L2AIDR
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy   IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.05V/µs
Gain Bandwidth Product 110kHz
Current - Input Bias 0.7pA
Voltage - Input Offset 900µV
Current - Supply 29µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLC27L2A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-26750-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26750-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.96678
  • Cut Tape (CT) ? : 296-26750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,775 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.35000
  • Tube ? : 296-7371-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,485 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.44000
  • Tape & Reel (TR) ? : TLC27L2AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.96678

15:05:13 8/22/2019