Add To Favorites
TLC274CDR General Purpose Amplifier 4 Circuit 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.03800 $20.38
100 1.63800 $163.80
500 1.34574 $672.87
1,000 1.11504 $1,115.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-1313-6-ND
Copy   296-1313-6-ND
Quantity Available 18,264
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC274CDR

Copy   TLC274CDR
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy   IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOIC

Copy   General Purpose Amplifier 4 Circuit  14-SOIC
Documents & Media
Datasheets TLC274/A/B/Y, TLC279
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 894 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 5.3V/µs
Gain Bandwidth Product 2.2MHz
Current - Input Bias 0.7pA
Voltage - Input Offset 1.1mV
Current - Supply 3.8mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLC274
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC5620CDR - Texas Instruments | 296-26759-1-ND DigiKey Electronics
  • TLC5620CDR
  • Texas Instruments
  • IC DAC 8BIT V-OUT 14SOIC
  • Unit Price $8.72000
  • 296-26759-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-1313-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1313-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.04523
  • Cut Tape (CT) ? : 296-1313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,264 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.27000
  • Tube ? : 296-1313-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,302 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.64000
  • Tape & Reel (TR) ? : TLC274CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.04523
  • Tube ? : TLC274CDG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.79000

01:55:37 8/22/2019