Add To Favorites
TLC2272CPWR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.46100 $24.61
100 1.97740 $197.74
500 1.62456 $812.28
1,000 1.34605 $1,346.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7115-1-ND
Copy   296-7115-1-ND
Quantity Available 7,972
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC2272CPWR

Copy   TLC2272CPWR
Description IC OPAMP GP 2.25MHZ RRO 8TSSOP
Copy   IC OPAMP GP 2.25MHZ RRO 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Documents & Media
Datasheets TLC2272x(A) Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3.6V/µs
Gain Bandwidth Product 2.25MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 2.4mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4V ~ 16V, ±2.2V ~ 8V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC2272
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC2274CPWR - Texas Instruments | 296-7130-1-ND DigiKey Electronics
  • TLC2274CPWR
  • Texas Instruments
  • IC OPAMP GP 2.25MHZ RRO 14TSSOP
  • Unit Price $3.08000
  • 296-7130-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-7115-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.21672
  • Digi-Reel® ? : 296-7115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,972 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC2272CPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21672
  • Tube ? : 296-34342-5-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: $2.16184
  • Tube ? : TLC2272CPWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.16184

19:00:51 2/22/2019