CAD | USD
Add To Favorites
TL974IPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20600 $12.06
100 0.94050 $94.05
500 0.77698 $388.49
1,000 0.61340 $613.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-21861-6-ND
Copy   296-21861-6-ND
Quantity Available 30,255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL974IPWR

Copy   TL974IPWR
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy   IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Documents & Media
Datasheets TL971, TL972, TL974
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 892 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TL974
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS464CPT - STMicroelectronics | 497-5432-1-ND DigiKey Electronics
  • TS464CPT
  • STMicroelectronics
  • IC OPAMP GP 4 CIRCUIT 14TSSOP
  • Unit Price $1.27000
  • 497-5432-1-ND
  • TL3474IPWR - Texas Instruments | 296-15119-1-ND DigiKey Electronics
  • TL3474IPWR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14TSSOP
  • Unit Price $1.92000
  • 296-15119-1-ND
  • LP38692MP-3.3/NOPB - Texas Instruments | LP38692MP-3.3/NOPBCT-ND DigiKey Electronics
  • LP38692MP-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A SOT223-5
  • Unit Price $2.41000
  • LP38692MP-3.3/NOPBCT-ND
  • SMAJ10A-E3/61 - Vishay Semiconductor Diodes Division | SMAJ10A-E3/61GICT-ND DigiKey Electronics
  • SMAJ10A-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 10V 17V DO214AC
  • Unit Price $0.64000
  • SMAJ10A-E3/61GICT-ND
  • DMN2065UW-7 - Diodes Incorporated | DMN2065UW-7DICT-ND DigiKey Electronics
  • DMN2065UW-7
  • Diodes Incorporated
  • MOSFET N CH 20V 2.8A SOT323
  • Unit Price $0.57000
  • DMN2065UW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-21861-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21861-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.55584
  • Cut Tape (CT) ? : 296-21861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,255 - Immediate
  • Unit Price: $1.34000
  • Tube ? : 296-34318-5-ND
  • Minimum Quantity: 810  Non-Stock ?
  • Quantity Available: 6,840 - Factory Stock ?
  • Unit Price: $0.90522

19:06:44 9/15/2019