Add To Favorites
TL7700CPSR Supervisor Open Drain or Open Collector 1 Channel 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
10 4.90900 $49.09
100 4.02190 $402.19
500 3.42376 $1,711.88
1,000 2.88751 $2,887.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8015-1-ND
Copy   296-8015-1-ND
Quantity Available 5,036
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL7700CPSR

Copy   TL7700CPSR
Description IC SUPPLY-VOLT SUPERVISOR 8SO
Copy   IC SUPPLY-VOLT SUPERVISOR 8SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SO

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 10µs Maximum Propagation Delay
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number TL7700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LV14APWR - Texas Instruments | 296-3785-1-ND DigiKey Electronics
  • SN74LV14APWR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.59000
  • 296-3785-1-ND
  • SN74LS04NSR - Texas Instruments | 296-3621-1-ND DigiKey Electronics
  • SN74LS04NSR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14SOP
  • Unit Price $1.16000
  • 296-3621-1-ND
  • TL431AQPK - Texas Instruments | 296-18236-1-ND DigiKey Electronics
  • TL431AQPK
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT89-3
  • Unit Price $0.73000
  • 296-18236-1-ND
  • BA033CC0FP-E2 - Rohm Semiconductor | BA033CC0FP-E2CT-ND DigiKey Electronics
  • BA033CC0FP-E2
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 1A TO252-3
  • Unit Price $1.76000
  • BA033CC0FP-E2CT-ND
  • BA05CC0FP-E2 - Rohm Semiconductor | BA05CC0FP-E2CT-ND DigiKey Electronics
  • BA05CC0FP-E2
  • Rohm Semiconductor
  • IC REG LINEAR 5V 1A TO252-3
  • Unit Price $1.76000
  • BA05CC0FP-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-8015-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8015-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.66323
  • Digi-Reel® ? : 296-8015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,036 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 296-52848-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    5,360 - Factory Stock ?
  • Unit Price: $6.38000

03:45:30 6/18/2019