Add To Favorites
TL431AQPKG3 Shunt Voltage Reference IC 36V ±1% SOT-89-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61100 $6.11
100 0.45590 $45.59
500 0.35828 $179.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-50577-6-ND
Copy   296-50577-6-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431AQPKG3

Copy   TL431AQPKG3
Description IC VREF SHUNT ADJ SOT89-3
Copy   IC VREF SHUNT ADJ SOT89-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% SOT-89-3

Copy   Shunt Voltage Reference IC 36V ±1%  SOT-89-3
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
Power Management
Manufacturer Product Page TL431AQPKG3 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-50577-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18236-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 43,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.26878
  • Cut Tape (CT) ? : 296-18236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,659 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.71000
  • Digi-Reel® ? : 296-18236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,659 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50577-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.26878
  • Cut Tape (CT) ? : 296-50577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.71000

22:30:30 7/21/2019