Add To Favorites
TL431AQPK Shunt Voltage Reference IC 36V ±1% 100mA SOT-89-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62800 $6.28
100 0.46860 $46.86
500 0.36820 $184.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-18236-6-ND
Copy   296-18236-6-ND
Quantity Available 44,622
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431AQPK

Copy   TL431AQPK
Description IC VREF SHUNT ADJ SOT89-3
Copy   IC VREF SHUNT ADJ SOT89-3
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% 100mA SOT-89-3

Copy   Shunt Voltage Reference IC 36V ±1% 100mA SOT-89-3
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
Power Management
EDA / CAD Models TL431AQPK by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1022 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number TL431A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS7A3001DGNR - Texas Instruments | 296-27750-1-ND DigiKey Electronics
  • TPS7A3001DGNR
  • Texas Instruments
  • IC REG LIN NEG ADJ 200MA 8MSOP
  • Unit Price $5.57000
  • 296-27750-1-ND
  • BA033CC0FP-E2 - Rohm Semiconductor | BA033CC0FP-E2CT-ND DigiKey Electronics
  • BA033CC0FP-E2
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 1A TO252-3
  • Unit Price $1.76000
  • BA033CC0FP-E2CT-ND
  • TL7700CPSR - Texas Instruments | 296-8015-1-ND DigiKey Electronics
  • TL7700CPSR
  • Texas Instruments
  • IC SUPPLY-VOLT SUPERVISOR 8SO
  • Unit Price $5.46000
  • 296-8015-1-ND
  • BA05CC0FP-E2 - Rohm Semiconductor | BA05CC0FP-E2CT-ND DigiKey Electronics
  • BA05CC0FP-E2
  • Rohm Semiconductor
  • IC REG LINEAR 5V 1A TO252-3
  • Unit Price $1.76000
  • BA05CC0FP-E2CT-ND
  • BD87A41FVM-TR - Rohm Semiconductor | BD87A41FVMCT-ND DigiKey Electronics
  • BD87A41FVM-TR
  • Rohm Semiconductor
  • IC RESET WATCHDOG TIMER 8MSOP
  • Unit Price $4.22000
  • BD87A41FVMCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-18236-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18236-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.27622
  • Cut Tape (CT) ? : 296-18236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,622 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR) ? : 296-50577-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27622
  • Cut Tape (CT) ? : 296-50577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel® ? : 296-50577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

15:02:07 6/16/2019