CAD | USD

TIBPAL20R4-25CNT IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Price & Procurement
0 In Stock

TIBPAL20R4-25CNT

Datasheet
Digi-Key Part Number 296-10104-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TIBPAL20R4-25CNT
Copy  
Description IC PLD 25NS 24DIP
Copy  
Detailed Description

IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP

Copy  
Documents & Media
Datasheets TIBPAL20L8/R4/6/8-25C
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series IMPACT-X™ PAL®
Packaging Tube 
Part Status Obsolete
Programmable Type PAL
Voltage - Input 5V
Speed 25ns
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number TIBPAL20R4-25C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 296-10104-5
TIBPAL20R425CNT