CAD | USD
Favorite

THVD1450DR 1/1 Transceiver Half RS485 8-SOIC
Price & Procurement
2,662 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.62000 $36.20
25 3.41520 $85.38
100 2.73230 $273.23
250 2.39068 $597.67
500 2.32240 $1,161.20
1,000 1.84427 $1,844.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50395-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.72423
  • Digi-Reel®  : 296-50395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,662 - Immediate
  • Unit Price: Digi-Reel®

THVD1450DR

Datasheet
Digi-Key Part Number 296-50395-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THVD1450DR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS485 8-SOIC

Copy  
Documents & Media
Datasheets THVD1410, THVD145x Datasheet
Manufacturer Product Page THVD1450DR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 30mV
Data Rate 50Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number THVD1450
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

$2.19000 Details

74279266

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

$0.24000 Details

THVD1450DRBT

IC TRANSCEIVER HALF 1/1 8VSON

Texas Instruments

$4.16000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

$0.19000 Details

THVD1451DR

TRANSCEIVER

Texas Instruments

$4.17000 Details

SN65HVD3082EDR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$3.06000 Details
Additional Resources
Standard Package 1
Other Names 296-50395-1