CAD | USD
Favorite

THVD1410DR 1/1 Transceiver Half RS485 8-SOIC
Price & Procurement
1,069 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.74490 $274.49
250 2.40168 $600.42
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-THVD1410D-ND
  • Minimum Quantity: 1
  • Quantity Available: 971 - Immediate
    5,775 - Factory Stock 
  • Unit Price: $4.24000
  • Tape & Reel (TR)  : 296-THVD1410DRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.73217
  • Digi-Reel®  : 296-THVD1410DRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
  • Unit Price: Digi-Reel®

THVD1410DR

Datasheet
Digi-Key Part Number 296-THVD1410DRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THVD1410DR
Copy  
Description TRANSCEIVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS485 8-SOIC

Copy  
Documents & Media
Datasheets THVD1410, THVD145x Datasheet
Manufacturer Product Page THVD1410DR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 30mV
Data Rate 500kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THVD1410D

TRANSCEIVER

Texas Instruments

$4.24000 Details

THVD1500DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$2.39000 Details

THVD1450DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$4.05000 Details

LT1719CS6#TRMPBF

IC COMP R-RINOUT SINGLE SOT23-6

Linear Technology/Analog Devices

$5.43000 Details
Additional Resources
Standard Package 1
Other Names 296-THVD1410DRCT