CAD | USD
Favorite

THS3201DGNG4 Current Feedback Amplifier 1 Circuit 8-MSOP-PowerPad
Price & Procurement
0 In Stock
Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
80 12.19925 $975.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-15218-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,453 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $14.17000
  • Tape & Reel (TR)  : THS3201DGNR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $6.44802
  • Tape & Reel (TR)  : THS3201DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.44802

THS3201DGNG4

Datasheet
Digi-Key Part Number THS3201DGNG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THS3201DGNG4
Copy  
Description IC OPAMP CFA 1 CIRCUIT 8MSOP
Copy  
Detailed Description

Current Feedback Amplifier 1 Circuit 8-MSOP-PowerPad

Copy  
Documents & Media
Datasheets THS3201
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Not For New Designs
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 9800V/µs
-3db Bandwidth 1.8GHz
Current - Input Bias 14µA
Voltage - Input Offset 700µV
Current - Supply 14mA
Current - Output / Channel 115mA
Voltage - Supply, Single/Dual (±) 6.6V ~ 15V, ±3.3V ~ 7.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS3201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

THS3201EVM

EVAL MODULE FOR THS3201

Texas Instruments

$77.84000 Details
Additional Resources
Standard Package 80