CAD | USD
Favorite

TCAN330GDR 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
2,410 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.90400 $39.04
100 2.94650 $294.65
500 2.50452 $1,252.26
1,000 1.98890 $1,988.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50394-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.85944
  • Digi-Reel®  : 296-50394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,410 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-43779-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 660 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $4.42000

TCAN330GDR

Datasheet
Digi-Key Part Number 296-50394-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCAN330GDR
Copy  
Description IC TRANSCEIVER 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy  
Documents & Media
Datasheets TCAN33x(G) Datasheet
Featured Product TCAN33x 3.3 V CAN Transceivers
Manufacturer Product Page TCAN330GDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 1Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM32H743IIT6

IC MCU 32BIT 2MB FLASH 176LQFP

STMicroelectronics

$16.78000 Details
Additional Resources
Standard Package 1
Other Names 296-50394-1