CAD | USD
Favorite

TCAN1043HDMTTQ1 1/1 Transceiver Half CAN 14-VSON (4.5x3)
Price & Procurement
528 In Stock
Can ship immediately Factory Stock : 6,250
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96100 $39.61
100 3.07820 $307.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51638-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Factory Stock 
  • Unit Price: $2.68164
  • Digi-Reel®  : 296-51638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 528 - Immediate
    6,250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TCAN1043HDMTRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.88928

TCAN1043HDMTTQ1

Datasheet
Digi-Key Part Number 296-51638-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCAN1043HDMTTQ1
Copy  
Description IC TRANSCEIVER HALF 1/1 14VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half CAN 14-VSON (4.5x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 120mV
Data Rate 2Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-VDFN Exposed Pad
Supplier Device Package 14-VSON (4.5x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51638-1