CAD | USD
Favorite

TCAN1042VDRQ1 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
4,064 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.05900 $20.59
100 1.55360 $155.36
500 1.32056 $660.28
1,000 1.04869 $1,048.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46214-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.00306
  • Digi-Reel®  : 296-46214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,087 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-47198-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $2.66000

TCAN1042VDRQ1

Datasheet
Digi-Key Part Number 296-46214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCAN1042VDRQ1
Copy  
Description IC TRANSCEIVER 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy  
Documents & Media
Datasheets TCAN1042-Q1 Datasheet
Design Resources TIDUB36 Reference Design
PCN Design/Specification Mult Devices Font 21/Apr/2018
TCAN1042 Datasheet 21/Dec/2018
PCN Assembly/Origin TCANYYY 03/Jul/2018
Manufacturer Product Page TCAN1042VDRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS57160QDGQRQ1

IC REG BUCK ADJ 1.5A 10MSOP

Texas Instruments

$6.21000 Details

SMBJ33CA

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

$0.54000 Details

150080YS75000

LED YELLOW CLEAR 0805 SMD

Würth Elektronik

$0.28000 Details

TPS70933QDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

$2.11000 Details

DLS1XP5AK40X

CONN D-SUB PLUG 9 POS R/A SOLDER

Conec

$2.00000 Details

TLP118(TPL,E

OPTOISO 3.75KV OPEN COLL SO6-5

Toshiba Semiconductor and Storage

$2.72000 Details
Additional Resources
Standard Package 1
Other Names 296-46214-1