Add To Favorites
TCAN1042HVDR 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.23000 $22.30
100 1.79260 $179.26
500 1.47276 $736.38
1,000 1.22029 $1,220.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-43937-6-ND
Copy   296-43937-6-ND
Quantity Available 10,648
Can ship immediately

Factory Stock ?: 7,656
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCAN1042HVDR

Copy   TCAN1042HVDR
Description IC TXRX CAN FAULT PROT 8SOIC
Copy   IC TXRX CAN FAULT PROT 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy   1/1 Transceiver  CANbus 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 120mV
Data Rate 2Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TCAN1042DEVM - Texas Instruments | 296-43944-ND DigiKey Electronics
  • TCAN1042DEVM
  • Texas Instruments
  • TCAN10XX CONTROLLER AREA NETWORK
  • Unit Price $78.74000
  • 296-43944-ND
You May Also Be Interested In
  • TCAN1042HVDRQ1 - Texas Instruments | 296-43938-1-ND DigiKey Electronics
  • TCAN1042HVDRQ1
  • Texas Instruments
  • IC TXRX CAN FAULT PROT 8SOIC
  • Unit Price $2.32000
  • 296-43938-1-ND
  • LM2903DR - Texas Instruments | 296-1012-1-ND DigiKey Electronics
  • LM2903DR
  • Texas Instruments
  • IC DUAL DIFF COMP 8-SOIC
  • Unit Price $0.60000
  • 296-1012-1-ND
  • SN74LV1T34DCKR - Texas Instruments | 296-37177-1-ND DigiKey Electronics
  • SN74LV1T34DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.73000
  • 296-37177-1-ND
  • TCAN1042HVD - Texas Instruments | 296-43980-5-ND DigiKey Electronics
  • TCAN1042HVD
  • Texas Instruments
  • IC TXRX CAN FAULT PROTECT 8SOIC
  • Unit Price $2.80000
  • 296-43980-5-ND
  • TCAN1051VDRQ1 - Texas Instruments | 296-44228-1-ND DigiKey Electronics
  • TCAN1051VDRQ1
  • Texas Instruments
  • IC TXRX CAN FAULT PROT 8SOIC
  • Unit Price $2.32000
  • 296-44228-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43937-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43937-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $1.10304
  • Cut Tape (CT) ? : 296-43937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,648 - Immediate
    7,656 - Factory Stock ?
  • Unit Price: $2.48000

12:37:22 6/24/2019