Add To Favorites
TCAN1042HDR 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.91800 $19.18
100 1.49570 $149.57
500 1.23560 $617.80
1,000 0.97548 $975.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44220-1-ND
Copy   296-44220-1-ND
Quantity Available 10,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCAN1042HDR

Copy   TCAN1042HDR
Description IC TXRX CAN FAULT PROT 8SOIC
Copy   IC TXRX CAN FAULT PROT 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy   1/1 Transceiver  CANbus 8-SOIC
Documents & Media
Datasheets TCAN1042H Datasheet
Design Resources TIDUB36 Reference Design
PCN Design/Specification TCAN1042x 27/Jun/2017
Mult Devices Font 21/Apr/2018
PCN Assembly/Origin TCANYYY 03/Jul/2018
Manufacturer Product Page TCAN1042HDR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TCAN1042DEVM - Texas Instruments | 296-43944-ND DigiKey Electronics
  • TCAN1042DEVM
  • Texas Instruments
  • TCAN10XX CONTROLLER AREA NETWORK
  • Unit Price $76.85000
  • 296-43944-ND
You May Also Be Interested In
  • 0430450212 - Molex | WM1789-ND DigiKey Electronics
  • 0430450212
  • Molex
  • CONN HEADER VERT 2POS
  • Unit Price $1.19000
  • WM1789-ND
  • SN65HVD1050DR - Texas Instruments | 296-26335-1-ND DigiKey Electronics
  • SN65HVD1050DR
  • Texas Instruments
  • IC EMC CAN TRANSCEIVER 8-SOIC
  • Unit Price $2.05000
  • 296-26335-1-ND
  • TCAN1042HGVDR - Texas Instruments | 296-43935-1-ND DigiKey Electronics
  • TCAN1042HGVDR
  • Texas Instruments
  • IC TXRX CAN FAULT PROT 8SOIC
  • Unit Price $2.42000
  • 296-43935-1-ND
  • TCAN1042HVDRQ1 - Texas Instruments | 296-43938-1-ND DigiKey Electronics
  • TCAN1042HVDRQ1
  • Texas Instruments
  • IC TXRX CAN FAULT PROT 8SOIC
  • Unit Price $2.27000
  • 296-43938-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44220-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44220-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.88393
  • Digi-Reel® ? : 296-44220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,164 - Immediate
  • Unit Price: Digi-Reel®

18:59:40 3/21/2019