Add To Favorites
TCA8418EYFPR PDA's, Portable Audio/Video, Smartphones Interface 25-DSBGA (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.46700 $24.67
100 1.98250 $198.25
500 1.62880 $814.40
1,000 1.34958 $1,349.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27864-1-ND
Copy   296-27864-1-ND
Quantity Available 24,272
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA8418EYFPR

Copy   TCA8418EYFPR
Description IC KEYPAD SCAN DEVIC I2C 25DSBGA
Copy   IC KEYPAD SCAN DEVIC I2C 25DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PDA's, Portable Audio/Video, Smartphones Interface 25-DSBGA (2x2)

Copy   PDA's, Portable Audio/Video, Smartphones Interface 25-DSBGA (2x2)
Documents & Media
Datasheets TCA8418E
Analog Signal Chain Guide
Featured Product Analog Solutions
PCN Assembly/Origin WCSP Devices 30/Dec/2013
Manufacturer Product Page TCA8418EYFPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Interface I²C, 2-Wire Serial
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 25-XFBGA, DSBGA
Supplier Device Package 25-DSBGA (2x2)
Mounting Type Surface Mount
Base Part Number TCA8418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TCA8418E-EVM - Texas Instruments | 296-45855-ND DigiKey Electronics
  • TCA8418E-EVM
  • Texas Instruments
  • EVAL BOARD FOR TCA8418E
  • Unit Price $121.97000
  • 296-45855-ND
You May Also Be Interested In
  • TPS2051BDBVR - Texas Instruments | 296-21265-1-ND DigiKey Electronics
  • TPS2051BDBVR
  • Texas Instruments
  • IC PWR DIST SWITCH SNGL SOT23-5
  • Unit Price $2.35000
  • 296-21265-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27864-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27864-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.21990
  • Digi-Reel® ? : 296-27864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,272 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:13:23 1/16/2019