Add To Favorites
TCA7408ZSZR I/O Expander 8 I²C, SMBus 400kHz 16-UCSP (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33700 $23.37
100 1.87860 $187.86
500 1.54344 $771.72
1,000 1.27886 $1,278.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30074-1-ND
Copy   296-30074-1-ND
Quantity Available 8,476
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA7408ZSZR

Copy   TCA7408ZSZR
Description IC I/O EXPANDER I2C 8BIT 16UCSP
Copy   IC I/O EXPANDER I2C 8BIT 16UCSP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-UCSP (2x2)

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-UCSP (2x2)
Documents & Media
Datasheets TCA7408
Featured Product TCA7408 8-bit I/O Expander
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, CSPBGA
Supplier Device Package 16-UCSP (2x2)
Base Part Number TCA7408
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • FXMA2102L8X - ON Semiconductor | FXMA2102L8XCT-ND DigiKey Electronics
  • FXMA2102L8X
  • ON Semiconductor
  • IC TRNSLTR BIDIR 8MICROPAK
  • Unit Price $0.96000
  • FXMA2102L8XCT-ND
  • PCA9632TK,118 - NXP USA Inc. | 568-8715-1-ND DigiKey Electronics
  • PCA9632TK,118
  • NXP USA Inc.
  • IC LED DRVR LIN DIM 25MA 8HVSON
  • Unit Price $2.12000
  • 568-8715-1-ND
  • DMP210DUFB4-7 - Diodes Incorporated | DMP210DUFB4-7DICT-ND DigiKey Electronics
  • DMP210DUFB4-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 0.2A X2-DFN1006
  • Unit Price $0.48000
  • DMP210DUFB4-7DICT-ND
  • 5010834010 - Molex | WM14411CT-ND DigiKey Electronics
  • 5010834010
  • Molex
  • CONN RCPT 40POS 0.016 GOLD SMD
  • Unit Price $5.67000
  • WM14411CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-30074-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30074-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.15598
  • Digi-Reel® ? : 296-30074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,476 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:00:29 5/21/2019