Add To Favorites
TAS5731MPHPR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.77000 $6.77
10 6.08100 $60.81
100 4.98250 $498.25
500 4.24146 $2,120.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40563-1-ND
Copy   296-40563-1-ND
Quantity Available 5,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5731MPHPR

Copy   TAS5731MPHPR
Description IC AMP AUD PWR 20W STER 48HTQFP
Copy   IC AMP AUD PWR 20W STER 48HTQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7)

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 69.6W x 1 @ 4 Ohm, 37.2W x 2 @ 8 Ohm
Voltage - Supply 3 V ~ 3.6 V
Features Depop, Digital Inputs, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 48-HTQFP (7x7)
Package / Case 48-TQFP Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TFA9879HN/N1,157 - NXP USA Inc. | 568-7564-ND DigiKey Electronics
  • TFA9879HN/N1,157
  • NXP USA Inc.
  • IC AMP AUDIO DGTL MONO D 24HVQFN
  • Unit Price $3.60000
  • 568-7564-ND
  • TAS5756MDCAR - Texas Instruments | 296-40565-1-ND DigiKey Electronics
  • TAS5756MDCAR
  • Texas Instruments
  • IC AMP CLASS-D AUDIO 48STSSOP
  • Unit Price $7.33000
  • 296-40565-1-ND
  • FDA803D-EHT - STMicroelectronics | 497-18066-1-ND DigiKey Electronics
  • FDA803D-EHT
  • STMicroelectronics
  • 1 X 45 W CLASS D DIGITAL INPUT A
  • Unit Price $7.99000
  • 497-18066-1-ND
  • MAX9850ETI+T - Maxim Integrated | MAX9850ETI+TCT-ND DigiKey Electronics
  • MAX9850ETI+T
  • Maxim Integrated
  • IC AMP AUDIO .095W STER 28TQFN
  • Unit Price $7.34000
  • MAX9850ETI+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40563-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.47295
  • Digi-Reel® ? : 296-40563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,745 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-37131-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 183 - Immediate
  • Unit Price: $7.89000

08:03:20 1/18/2019