CAD | USD
Favorite

SN75DP159RSBT Video IC 40-WQFN (5x5) Package
Price & Procurement
1,255 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.25000 $10.25
10 9.25500 $92.55
25 8.82480 $220.62
100 7.31800 $731.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42557-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $6.47800
  • Cut Tape (CT)  : 296-42557-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,255 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $10.25000
  • Cut Tape (CT)  : 296-SN75DP159RSBRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,996 - Immediate
  • Unit Price: $9.93000

SN75DP159RSBT

Datasheet
Digi-Key Part Number 296-42557-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75DP159RSBT
Copy  
Description IC VIDEO RETIMER 40WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 40-WQFN (5x5) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Retimer
Applications Video
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DP159RGZEVM

EVALUATION MODULE DP159RGZ

Texas Instruments

$446.03000 Details

DP159RSBEVM

EVALUATION MODULE PCB DP159

Texas Instruments

$474.97000 Details
You May Also Be Interested In

TDP158RSBT

IC INTERFACE SPECIALIZED 40WQFN

Texas Instruments

$7.39000 Details

SN75DP159RSBR

IC VIDEO RETIMER 40WQFN

Texas Instruments

$9.93000 Details
Additional Resources
Standard Package 1
Other Names 296-42557-6