CAD | USD
Favorite

Price & Procurement
4,120 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.95340 $295.34
250 2.77320 $693.30
500 2.42654 $1,213.27
1,000 2.01056 $2,010.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-21078-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: $1.81738
  • Digi-Reel®  : 296-21078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,120 - Immediate
    4,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SN75C3223EPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: $1.75007
  • Tube  : 296-34146-5-ND
  • Minimum Quantity: 280  Non-Stock 
  • Quantity Available: 1,960 - Factory Stock 
  • Unit Price: $2.68164

SN75C3223EPWR

Datasheet
Digi-Key Part Number 296-21078-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75C3223EPWR
Copy  
Description IC TRANSCEIVER FULL 2/2 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy  
Documents & Media
Datasheets SN65C3223E, SN75C3223E
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number SN75C3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-21078-1