CAD | USD
Favorite

SN75C3222PWR 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
5,144 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.44100 $34.41
100 2.59740 $259.74
500 2.20774 $1,103.87
1,000 1.75321 $1,753.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14342-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.63911
  • Cut Tape (CT)  : 296-14342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,144 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.84000
  • Tube  : 296-34145-5-ND
  • Minimum Quantity: 280  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.64886

SN75C3222PWR

Datasheet
Digi-Key Part Number 296-14342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75C3222PWR
Copy  
Description IC TRANSCEIVER FULL 2/2 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy  
Documents & Media
Datasheets SN65/75C3222
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 75C3222
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-14342-6