CAD | USD
Favorite

SN75ALS174APWR 4/0 Driver RS422, RS485 20-TSSOP
Price & Procurement
1,892 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07700 $40.77
100 3.33980 $333.98
500 2.84318 $1,421.59
1,000 2.39785 $2,397.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51615-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $2.21162
  • Digi-Reel®  : 296-51615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,892 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN75ALS174APWR

Datasheet
Digi-Key Part Number 296-51615-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN75ALS174APWR
Copy  
Description IC DRIVER 4/0 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/0 Driver RS422, RS485 20-TSSOP

Copy  
Documents & Media
Datasheets SN75ALS174A
Manufacturer Product Page SN75ALS174APWR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51615-1