Add To Favorites
SN75176ADR 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.02700 $20.27
100 1.58000 $158.00
500 1.30524 $652.62
1,000 1.03046 $1,030.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-14955-6-ND
Copy   296-14955-6-ND
Quantity Available 12,083
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75176ADR

Copy   SN75176ADR
Description IC DIFF BUS TXRX 8-SOIC
Copy   IC DIFF BUS TXRX 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets SN75176A
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 922 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN75176A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFE61PT472C1H9L - Murata Electronics North America | 490-2554-1-ND DigiKey Electronics
  • NFE61PT472C1H9L
  • Murata Electronics North America
  • FILTER LC(T) 4700PF SMD
  • Unit Price $1.32000
  • 490-2554-1-ND
  • CDSOD323-T12SC - Bourns Inc. | CDSOD323-T12SCCT-ND DigiKey Electronics
  • CDSOD323-T12SC
  • Bourns Inc.
  • TVS DIODE 12V 29.5V SOD323
  • Unit Price $0.96000
  • CDSOD323-T12SCCT-ND
  • HCPL-0721-000E - Broadcom Limited | 516-1639-5-ND DigiKey Electronics
  • HCPL-0721-000E
  • Broadcom Limited
  • OPTOISO 3.75KV PUSH PULL 8SO
  • Unit Price $9.24000
  • 516-1639-5-ND
  • LTST-C171KRKT - Lite-On Inc. | 160-1427-1-ND DigiKey Electronics
  • LTST-C171KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.48000
  • 160-1427-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-14955-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14955-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.93374
  • Cut Tape (CT) ? : 296-14955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,083 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.26000
  • Tube ? : 296-6857-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,865 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.37000

10:27:40 6/24/2019