CAD | USD
Favorite

SN74TVC16222ADLR Voltage Clamp IC 48-SSOP
Price & Procurement
1,807 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.95340 $295.34
250 2.77320 $693.30
500 2.42654 $1,213.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-9890-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $1.95200
  • Digi-Reel®  : 296-9890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : SN74TVC16222ADL-ND
  • Minimum Quantity: 300  Non-Stock 
  • Quantity Available: 4,575 - Factory Stock 
  • Unit Price: $2.69240
  • Tube  : SN74TVC16222ADLG4-ND
  • Minimum Quantity: 300  Non-Stock 
  • Quantity Available: 4,575 - Factory Stock 
  • Unit Price: $2.69240

SN74TVC16222ADLR

Datasheet
Digi-Key Part Number 296-9890-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74TVC16222ADLR
Copy  
Description IC PROG VOLT CLAMP 48-SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Clamp IC 48-SSOP

Copy  
Documents & Media
Datasheets SN74TVC16222A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Voltage Clamp
Supply Voltage -
Number of Bits 22
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74TVC16222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-9890-1