CAD | USD
Favorite

Price & Procurement
1,815 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.92700 $39.27
25 3.71200 $92.80
100 3.21700 $321.70
250 3.05196 $762.99
500 2.73854 $1,369.27
1,000 2.30961 $2,309.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-22397-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $2.13023
  • Digi-Reel®  : 296-22397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,815 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVTH573IPWREP

Datasheet
Digi-Key Part Number 296-22397-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH573IPWREP
Copy  
Description IC ABT OCT TRANSP D LTCH 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Copy  
Documents & Media
Datasheets SN74LVTH573-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2.7V ~ 3.6V
Independent Circuits 1
Delay Time - Propagation 2.9ns
Current - Output High, Low 32mA, 64mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVTH573
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-22397-1