CAD | USD
Favorite

Price & Procurement
2,254 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.23800 $22.38
25 2.11120 $52.78
100 1.79860 $179.86
250 1.68884 $422.21
500 1.47774 $738.87
1,000 1.22441 $1,224.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8729-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.13997
  • Cut Tape (CT)  : 296-8729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,254 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.48000
  • Tube  : 296-34095-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
  • Unit Price: $3.26000

SN74LVTH541PWR

Datasheet
Digi-Key Part Number 296-8729-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH541PWR
Copy  
Description IC BUF NON-INVERT 3.6V 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP

Copy  
Documents & Media
Datasheets SN54LVTH541, SN74LVTH541
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVTH541
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P0082

DE0-NANO EVAL BOARD

Terasic Inc.

$131.53000 Details

TXB0104QRGYRQ1

IC TRNSLTR BIDIRECTIONAL 14VQFN

Texas Instruments

$2.65000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.58000 Details

TPS22912CYZVT

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

$1.17000 Details

AD9748ACPZ

IC DAC 8BIT A-OUT 32LFCSP

Analog Devices Inc.

$13.36000 Details

LTM4648IY#PBF

DC DC CONVERTER 0.6-5V

Linear Technology/Analog Devices

$57.36000 Details
Additional Resources
Standard Package 1
Other Names 296-8729-6