CAD | USD
Favorite

SN74LVTH541PWR Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Price & Procurement
2,373 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15300 $21.53
25 2.03120 $50.78
100 1.73050 $173.05
250 1.62492 $406.23
500 1.42182 $710.91
1,000 1.17806 $1,178.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-8729-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.06488
  • Digi-Reel®  : 296-8729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,373 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-34095-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 474 - Immediate
    6,510 - Factory Stock 
  • Unit Price: $3.06000

SN74LVTH541PWR

Datasheet
Digi-Key Part Number 296-8729-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH541PWR
Copy  
Description IC BUF NON-INVERT 3.6V 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP

Copy  
Documents & Media
Datasheets SN54LVTH541, SN74LVTH541
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVTH541
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXB0104QRGYRQ1

IC TRNSLTR BIDIRECTIONAL 14VQFN

Texas Instruments

$2.28000 Details

SN74LVTH245APWR

IC TXRX NON-INVERT 3.6V 20TSSOP

Texas Instruments

$1.31000 Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.64000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.52000 Details

LTM4648IY#PBF

DC DC CONVERTER 0.6-5V

Linear Technology/Analog Devices

$43.02000 Details

TPS22912CYZVT

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

$1.14000 Details
Additional Resources
Standard Package 1
Other Names 296-8729-1