CAD | USD

SN74LVTH541NSR Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 296-29147-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: $1.28983

SN74LVTH541NSR

Datasheet
Digi-Key Part Number 296-29147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH541NSR
Copy  
Description IC BUFFER NON-INVERT 3.6V 20SO
Copy  
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO

Copy  
Documents & Media
Datasheets SN54LVTH541, SN74LVTH541
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Base Part Number 74LVTH541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-29147-1