CAD | USD
Favorite

SN74LVTH541DBR Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Price & Procurement
1,983 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.60700 $26.07
100 2.09610 $209.61
500 1.72214 $861.07
1,000 1.42692 $1,426.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-8727-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.28983
  • Digi-Reel®  : 296-8727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVTH541DBR

Datasheet
Digi-Key Part Number 296-8727-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH541DBR
Copy  
Description IC BUF NON-INVERT 3.6V 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP

Copy  
Documents & Media
Datasheets SN54LVTH541, SN74LVTH541
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Catalog Page 976 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number 74LVTH541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-8727-1