CAD | USD
Favorite

Price & Procurement
13,359 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15000 $11.50
100 0.88150 $88.15
500 0.69686 $348.43
1,000 0.55750 $557.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1272-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.49051
  • Cut Tape (CT)  : 296-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,359 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.31000
  • Tube  : 296-26643-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
    9,940 - Factory Stock 
  • Unit Price: $1.34000

SN74LVTH245APWR

Datasheet
Digi-Key Part Number 296-1272-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH245APWR
Copy  
Description IC TXRX NON-INVERT 3.6V 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Digi-Reel® 
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVTH245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVTH541PWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$2.64000 Details

SN74LVTH244APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$1.31000 Details

SN74LVC32APWR

IC GATE OR 4CH 2-INP 14TSSOP

Texas Instruments

$0.64000 Details

LP3966ES-ADJ/NOPB

IC REG LIN POS ADJ 3A DDPAK

Texas Instruments

$8.00000 Details

SN74LVTH16245ADGGR

IC TXRX NON-INVERT 3.6V 48TSSOP

Texas Instruments

$2.10000 Details

TMS320C6455BGTZA

IC FIXED-POINT DSP 697-FCBGA

Texas Instruments

$419.59523 Details
Additional Resources
Standard Package 1
Other Names 296-1272-6