CAD | USD
Favorite

SN74LVTH16373ZRDR D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
819 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84400 $38.44
25 3.63400 $90.85
100 3.14940 $314.94
250 2.98784 $746.96
500 2.68100 $1,340.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-16900-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $2.19523
  • Digi-Reel®  : 296-16900-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 819 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVTH16373ZRDR

Datasheet
Digi-Key Part Number 296-16900-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVTH16373ZRDR
Copy  
Description IC 16BIT TRANSP D-LATCH 54-BGA
Copy  
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy  
Documents & Media
Datasheets SN54LVTH16373, SN74LVTH16373
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL Mult Dev EOL 07/Jan/2020
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2.7V ~ 3.6V
Independent Circuits 2
Delay Time - Propagation 3ns
Current - Output High, Low 32mA, 64mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74LVTH16373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-16900-1