CAD | USD
Favorite

SN74LVT162244AZRDR Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
1,276 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84400 $38.44
25 3.63400 $90.85
100 3.14940 $314.94
250 2.98784 $746.96
500 2.68100 $1,340.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-16892-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.19523
  • Digi-Reel®  : 296-16892-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,276 - Immediate
  • Unit Price: Digi-Reel®

SN74LVT162244AZRDR

Datasheet
Digi-Key Part Number 296-16892-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVT162244AZRDR
Copy  
Description IC BUFFER NON-INVERT 3.6V 54BGA
Copy  
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy  
Documents & Media
Datasheets SN54/74LVT162244A
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL Mult Dev EOL 07/Jan/2020
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVT
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74LVT162244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-16892-1