CAD | USD
Favorite

Price & Procurement
1,276 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.20000 $8.20
10 7.36600 $73.66
25 6.96280 $174.07
100 6.03450 $603.45
250 5.72504 $1,431.26
500 5.13706 $2,568.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18813-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.20628
  • Digi-Reel®  : 296-18813-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,276 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC32373AZKER

Datasheet
Digi-Key Part Number 296-18813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC32373AZKER
Copy  
Description IC 32BIT TRANSP D-TYP 96-BGA
Copy  
Detailed Description

D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)

Copy  
Documents & Media
Datasheets SN74LVC32373A
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL Mult Dev EOL 07/Jan/2020
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65V ~ 3.6V
Independent Circuits 4
Delay Time - Propagation 2.1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74LVC32373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-18813-1